NITRAS SAFETY Blue for Medical Use Disposable Hair Net Polypropylene, 55 cm, 1000 Each per Package
- RS Stock No.:
- 704-028
- Mfr. Part No.:
- 4017
- Brand:
- NITRAS SAFETY
Subtotal (1 box of 1000 units)*
$49.38
(exc. GST)
$54.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 32 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $49.38 | $0.049 |
*price indicative
- RS Stock No.:
- 704-028
- Mfr. Part No.:
- 4017
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Sub Type | Hair Net | |
| Product Type | Hair Net | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Medical | |
| Quantity Per Package | 1000Each | |
| Material | Polypropylene | |
| Size | 55 cm | |
| Cleanroom | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Sub Type Hair Net | ||
Product Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Medical | ||
Quantity Per Package 1000Each | ||
Material Polypropylene | ||
Size 55 cm | ||
Cleanroom Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Blue clip caps are MADE from non-woven and breathable polypropylene, ensuring comfort and durability. Its combined with a cotton-covered elastic band, provides a snug fit for all-day wear. With a diameter of approximately 55 cm. Ideal for various applications, they offer a balance of comfort and functionality.
Fibreglass free
Ruffled design
- RS Stock No. 0704035
- Mfr. Part No. 4002
1 Box of 1000
$86.42
- RS Stock No. 0704026
- Mfr. Part No. 4016
1 Box of 1000
$49.38
NITRAS SAFETY Yellow for Medical Use Disposable Hair Net Polypropylene, 52 cm, 1000 Each per Package
- RS Stock No. 0704024
- Mfr. Part No. 4014
1 Box of 1000
$45.27
- RS Stock No. 0704025
- Mfr. Part No. 4015
1 Box of 1000
$49.38
Related links
- NITRAS SAFETY Green for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Light Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Blue for Hospital 52 cm, 1000 Per Pack per Package
- NITRAS SAFETY Yellow for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Black for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package












