Texas Instruments SN65HVD232QD, CAN Transceiver 1 Mbps, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 unit)*

$5.31

(exc. GST)

$5.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 364 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.31

*price indicative

Packaging Options:
RS Stock No.:
660-7783
Mfr. Part No.:
SN65HVD232QD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

1Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Supply Current

17mA

Mount Type

Surface

Interface Type

ISO 11898

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.91mm

Standards/Approvals

RoHS

Length

4.9mm

Height

1.58mm

Series

SN65HVD232

Automotive Standard

No

CAN Controllers, Texas Instruments


CAN Bus (Controller Area Network) Communication


Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.

CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy