Digilent 240-021-2 for use with 12-Pin Pmod Board
- RS Stock No.:
- 134-6437
- Mfr. Part No.:
- 240-021-2
- Brand:
- Digilent
Get a bulk buy discount
Add 5 more to save $5.55
View bulk pricing optionsSubtotal (1 unit)*
$11.29
(exc. GST)
$12.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 118 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.29 | - |
| 5 + | $10.18 | $5.55 |
*price indicative
- RS Stock No.:
- 134-6437
- Mfr. Part No.:
- 240-021-2
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Development Kit Accessory | |
| For Use With | 12-Pin Pmod Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Development Kit Accessory | ||
For Use With 12-Pin Pmod Board | ||
Standards/Approvals No | ||
Pmod Cable Kit, 12-pin
These extension cables let you locate a Pmod 150mm away from its host board, or use a 12-pin Pmod on a system board with only two 6-pin Pmod headers available.
Supplied with
2 x 6-pin gender changers, right-angle male header, 12-pin gender changer
Related links
- Digilent 410-136 for use with Pmod Header
- Digilent 410-135 12 Point Test Header for use with Pmod Interface
- Digilent 410-126 Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces
- Digilent 310-021 Power Cable 35 °C
- Digilent 410-123 Pmod SD Add On Board for Store and Access On System Board
- Digilent 410-380 Pmod MicroSD Add On Board for Store and Access On System Board
- Digilent 240 Series Straight Through Hole Pin Header 0.64 mm Pitch Unshrouded
- Digilent 240-005 158 mm Insulated Breadboard Jumper Wire in Green
