Inspire Protection Blue for Beauty Industry, Food and Industrial Applications, General Industry, Medical Use Disposable
- RS Stock No.:
- 281-8675
- Mfr. Part No.:
- MCM-10111-S
- Brand:
- Inspire Protection
Subtotal (1 pack of 100 units)*
$4.10
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.041 | $4.10 |
*price indicative
- RS Stock No.:
- 281-8675
- Mfr. Part No.:
- MCM-10111-S
- Brand:
- Inspire Protection
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inspire Protection | |
| Product Type | Hair Net | |
| Sub Type | Hair Net | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | Yes | |
| Application | Beauty Industry, Food and Industrial Applications, General Industry, Medical | |
| Quantity Per Package | 100Per Pack | |
| Material | Polypropylene | |
| Size | 53 cm | |
| Standards/Approvals | Oeko-Tex, EPI de catégorie I, Dispositif médical de classe I | |
| Select all | ||
|---|---|---|
Brand Inspire Protection | ||
Product Type Hair Net | ||
Sub Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable Yes | ||
Application Beauty Industry, Food and Industrial Applications, General Industry, Medical | ||
Quantity Per Package 100Per Pack | ||
Material Polypropylene | ||
Size 53 cm | ||
Standards/Approvals Oeko-Tex, EPI de catégorie I, Dispositif médical de classe I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Inspire Protection Charlottes with Comfort Clip likely refers to hair nets designed for comfort and practicality. These hair nets feature a Comfort Clip, which could be an adjustable or secure fastening mechanism. The nets are made from very light and soft materials, providing comfort for the scalp. Constructed from 10 grams per square meter polypropylene.
Double knitted elastic
Hydrophobic material
Eco responsible lightweight
Made in France
Related links
- Inspire Protection White for Beauty Industry General Industry, Medical Use Disposable
- Inspire Protection Blue for Beauty Industry General Industry, Medical Use Disposable
- Pro-Val Green for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Pro-Val White for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Pro-Val Blue for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Pro-Val Red for Beauty Industry General Industry, Medical Use Disposable Hair Cap
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- Inspire Protection BFE-23 Series Respirator Mask for General Purpose Protection 50 Per Pack per Package
