NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene, 52 cm, 1000 Each per Package

Subtotal (1 box of 1000 units)*

$86.42

(exc. GST)

$95.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$86.42$0.086

*price indicative

RS Stock No.:
704-032
Mfr. Part No.:
4000
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Sub Type

Hair Net

Product Type

Hair Net

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Medical

Quantity Per Package

1000Each

Material

Polypropylene

Size

52 cm

Cleanroom

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Beret Caps provide an essential barrier for maintaining hygiene in medical, catering, and industrial settings. Crafted from white, non-woven polypropylene, these breathable caps feature a fiberglass free construction to ensure user comfort and safety.

Approximately 52 centimetre diameter

Bag of 100 pieces

Cotton covered elastic band

100 per cent polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy