TE Connectivity 640 μm Pad
- RS Stock No.:
- 775-689
- Mfr. Part No.:
- 2511417-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
$7,751.70
(exc. GST)
$8,526.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,751.70 | $0.775 |
*price indicative
- RS Stock No.:
- 775-689
- Mfr. Part No.:
- 2511417-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pad | |
| Material | Brass | |
| Contact Plating | Gold | |
| Current | 6A | |
| Height | 640μm | |
| Length | 1.98mm | |
| Standards/Approvals | RoHS | |
| Width | 1.98mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pad | ||
Material Brass | ||
Contact Plating Gold | ||
Current 6A | ||
Height 640μm | ||
Length 1.98mm | ||
Standards/Approvals RoHS | ||
Width 1.98mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Contact Pad is a precision-engineered circular electrical contact designed by TE Connectivity for surface-mount applications on printed circuit boards.
Wide operating temperature range between -55C to +125C
Recommended PCB footprint with a minimum diameter of 2.24mm
- RS Stock No. 0787389
- Mfr. Part No. 1871059-1
1 Reel of 5000
$2,495.52
- RS Stock No. 0199284
- Mfr. Part No. SS100
Each (In a Bag of 5)
$4.184
- RS Stock No. 2869576
- Mfr. Part No. Z01U-4G7L1-11000-E000
Each (In a Pack of 10)
$0.376
Related links
- TE Connectivity 1.14 mm Pad
- TE Connectivity 1.4 mm Pad
- TE Connectivity MICTOR Series Straight Surface 38-Contact, 0.64 mm Pitch Solder
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity 0.8 mm Pad
- TE Connectivity 1.91 mm Pad
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 0.64 mm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity MICTOR Series Straight Surface PCB Header 0.64 mm Pitch Shrouded










