TE Connectivity 800 μm Pad
- RS Stock No.:
- 775-694
- Mfr. Part No.:
- 2511420-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
$6,431.50
(exc. GST)
$7,074.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,431.50 | $0.643 |
*price indicative
- RS Stock No.:
- 775-694
- Mfr. Part No.:
- 2511420-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pad | |
| Material | Brass | |
| Fixing Method | PCB | |
| Current | 6A | |
| Contact Plating | Gold | |
| Height | 800μm | |
| Length | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pad | ||
Material Brass | ||
Fixing Method PCB | ||
Current 6A | ||
Contact Plating Gold | ||
Height 800μm | ||
Length 800μm | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Contact Pad is a precision-engineered circular electrical contact designed by TE Connectivity for surface-mount applications on printed circuit boards.
Wide operating temperature range between -55C to +125C
Recommended PCB footprint with a minimum diameter of 2.24mm
- RS Stock No. 2749987
- Mfr. Part No. 2040852-1
Each (On a Tape of 10)
$0.52
- RS Stock No. 2749987P
- Mfr. Part No. 2040852-1
Each (Supplied on a Reel)
$0.52
- RS Stock No. 2479211
- Mfr. Part No. S70-220101045R
Each (On a Tape of 50)
$0.512
- RS Stock No. 2479211P
- Mfr. Part No. S70-220101045R
Each (Supplied on a Reel)
$0.512
Related links
- TE Connectivity 0.8 mm Spring Contact
- TE Connectivity 0.8 mm Pitch 144 Way3.3V
- TE Connectivity Latch Block, Solder
- TE Connectivity Right Angle Female 68 Way
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity 0.64 mm Pad
- TE Connectivity 0.8 mm Grounding Contact
- TE Connectivity 0.8 mm Pitch 144 Way1.8V






