TE Connectivity MICTOR Series Straight Surface PCB Header, 228 Contact(s), 640 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$255.80

(exc. GST)

$281.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$255.80-
2 - 2$249.392%
3 +$245.973%

*price indicative

Packaging Options:
RS Stock No.:
534-2214
Mfr. Part No.:
1-5767007-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Product Type

PCB Header

Pitch

640μm

Current

1A

Housing Material

Matt

Number of Contacts

228

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

640μm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30V

COO (Country of Origin):
US

TE Connectivity High-Speed MICTOR Stacking Connectors


MICTOR (Matched Impedance Connector) high-speed stacking connectors with a high density design for use in high-speed data switching applications with excellent performance to 10+ Gbit/s. MICTOR is a 2 piece modular system consisting of PCB plug and receptacle connectors. MICTOR connectors have a microstrip design, each connector consists of two rows of signal contacts separated by a centre ground plane that enables a high-speed operation. The signal pins have a high density configuration of 76 signal pins per linear inch. Connector sizes range from 38 to 266 signal lines in increments of 38 positions. MICTOR connectors feature a discrete ground bus at every 38 positions that can be assigned to power or ground in any combination. These MICTOR connectors use a redundant point of contact dual beam contact design for high electrical reliability. The housings of these high-speed MICTOR connectors are polarized to prevent mismating. PCB retention features also ensure a secure connection to the PCB. These MICTOR connectors are available in various mating heights for board to board applications and can also be used in right angle, coplanar and cable to board applications.

Features and Benefits


• Excellent performance to 10+ Gbit/s

• Micro strip design

• High density design with 76 signal pins per linear inch

• 38 to 266 signal lines in increments of 38 positons

• Redundant points of contact for improved electrical reliability

• Range of mating heights for board to board applications

• Polarization to prevent mismating

• PCB retention features

• Suitable for automated assembly process

Applications


These high-speed MICTOR connectors are for use in high-speed applications for a broad range of single-ended and differential pair applications. Applications include high-speed telecommunications enterprise switching equipment, mid-range servers, storage area networks and high-speed custom platforms

TE Connectivity MICTOR High Speed Stacking Connectors


Approvals

Recognised by CSA Cert No. LR7189A-852 and the Component Program of Underwtiter Laboratories

Each (Supplied in a Tube)
$42.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy