TE Connectivity 1.7 mm Spring Contact
- RS Stock No.:
- 787-389
- Mfr. Part No.:
- 1871059-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$2,495.52
(exc. GST)
$2,745.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,495.52 | $0.499 |
*price indicative
- RS Stock No.:
- 787-389
- Mfr. Part No.:
- 1871059-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper Alloy | |
| Product Type | Spring Contact | |
| Current | 1.5A | |
| Contact Resistance | 25mΩ | |
| Contact Plating | Gold | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper Alloy | ||
Product Type Spring Contact | ||
Current 1.5A | ||
Contact Resistance 25mΩ | ||
Contact Plating Gold | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity C Clip Spring Contact is designed for precise electrical connections, featuring a Compact and robust construction Ideal for PCB applications. Its premium materials ensure durability and effective signal transmission.
Uncompressed height of 1.7 mm ensures compatibility in tight spaces
Gold-plated contact areas enhance conductivity and resist corrosion
Suitable for use in temperatures ranging from -40 to 85 °C
Rated for a maximum current of 1.5 A to support various applications
- RS Stock No. 0786088
- Mfr. Part No. 2108611-5
1 Reel of 8000
$3,042.22
- RS Stock No. 7884861
- Mfr. Part No. S7121-42R
Each (In a Pack of 10)
$0.428
- RS Stock No. 7884861P
- Mfr. Part No. S7121-42R
Each (Supplied on a Reel)
$0.428
- RS Stock No. 1235969
- Mfr. Part No. 3-2199250-5
Each (In a Pack of 10)
$0.485







