TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 640 μm Pitch Cable D-Sub Connector, with Screw Male
- RS Stock No.:
- 217-5476
- Distrelec Article No.:
- 304-50-048
- Mfr. Part No.:
- 5390377-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2400 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1200 units)*
$11,113.20
(exc. GST)
$12,224.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1200 - 1200 | $9.261 | $11,113.20 | - |
| 2400 - 3600 | $9.03 | $10,836.00 | 2% |
| 4800 + | $8.891 | $10,669.20 | 3% |
*price indicative
- RS Stock No.:
- 217-5476
- Distrelec Article No.:
- 304-50-048
- Mfr. Part No.:
- 5390377-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | 68 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | AMPLIMITE 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 640μm | |
| Contact Size | 30 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size 68 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series AMPLIMITE 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 640μm | ||
Contact Size 30 AWG | ||
The TE Connectivity AMPLIMITE 0.50 Series, IDC D-Sub Connectors, having 68 position.
Connector System - Cable-to-Cable
Colour - Black
Bracket Material - Zinc
Related links
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 0.64 mm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Right Angle Panel Mount D-Sub Connector Female, with Panel
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 68 Way Right Angle Through Hole Receptacle, with Board Lock Female
