TE Connectivity 1.14 mm Pad

Subtotal (1 box of 10000 units)*

$8,109.31

(exc. GST)

$8,920.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$8,109.31$0.811

*price indicative

RS Stock No.:
775-690
Mfr. Part No.:
2511417-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Brass

Product Type

Pad

Fixing Method

PCB

Current

6A

Contact Plating

Gold

Height

1.14mm

Length

1.98mm

Standards/Approvals

RoHS

Width

1.98mm

COO (Country of Origin):
CN
The TE Connectivity Contact Pad is a precision-engineered circular electrical contact designed by TE Connectivity for surface-mount applications on printed circuit boards.

Wide operating temperature range between -55C to +125C

Recommended PCB footprint with a minimum diameter of 2.24mm

  • RS Stock No. 6311924
  • Mfr. Part No. BBR-004
Each
$42.68
Each
$6.56
  • RS Stock No. 2869589
  • Mfr. Part No. Z02G-4G7R1-11000
Each (In a Pack of 20)
$0.349
  • RS Stock No. 6312006
  • Mfr. Part No. BBR-5210
Each
$226.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy