Loctite Superglue Universal Super Glue 3 g, Transparent
- RS Stock No.:
- 330-3992
- Mfr. Part No.:
- 853188
- Brand:
- Loctite
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 16 November 2026
- Plus 439 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.11 | - |
| 10 - 19 | $11.92 | $1.90 |
| 20 + | $11.67 | $8.80 |
*price indicative
- RS Stock No.:
- 330-3992
- Mfr. Part No.:
- 853188
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 3 g | |
| Trade Name | Superglue Universal | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Super Glue | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 3 g | ||
Trade Name Superglue Universal | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Tube | ||
Application Super Glue | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite super glue has proven superior performance over ordinary super glues. It works faster and holds stronger on more surfaces than ordinary instant adhesives thanks to a patented additive. The liquid formula works well on a variety of porous and non-porous surfaces and close fitting repairs. It dries clear and sets without clamping. Loctite super glue liquid is resistant to moisture, most chemicals, and freezing temperatures. The operating temperature ranges between -50 ⁰C and 120 ⁰C.
Caution:
Do not use on assemblies that hold hot liquid
Features and Benefits
Easy to open
Fixture usually happens between 15 to 60 seconds
Used on porous and non-porous materials
Dries transparent
Base chemical is ethyl
Applications
Cardboard
Paper
Leather
Ceramic
Plastic
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Loctite superglue Powerflex Specialised Glue 3 g, Transparent
- Loctite Loctite 401 Specialised Glue 3 g, Transparent
- Loctite Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Glues
- Loctite Loctite Super Glue Glass Adhesive
- Loctite Loctite 401 Super Glue 20 g, Clear
- Loctite Loctite 401 Specialised Glue 50 g, Transparent
