Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 30.5 mm x 220 mm x 165 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.52

(exc. GST)

$74.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$67.52
15 - 49$66.69
50 +$65.21

*price indicative

RS Stock No.:
868-5028
Mfr. Part No.:
1455R2201BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

30.5mm

External Length

220mm

External Width

165mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

1455

Standards/Approvals

RoHS

Weight

601g

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Enclosure with Metal End Panels


The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits


• Designed to house P.C. boards or for equipment interfacing

• Sized for standard Eurocards

• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body

• Enclosure includes two metal end panels with integral bezel

• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm

• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)

• Smaller sizes (A & B) are rounded for better hand held ergonomics

• DIN Rail clips & flange kits are available separately

FAQ:


Can these enclosures be used outdoor?


These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.

What is supplied?


• 2 aluminium end panels;• 2 black ABS bezels;• extruded aluminium body;• 4 self-adhesive rubber feet;• end panel screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy