Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 160 mm x 165 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.06

(exc. GST)

$63.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$58.06
5 - 9$57.68
10 +$56.85

*price indicative

RS Stock No.:
818-0589
Distrelec Article No.:
150-44-102
Mfr. Part No.:
1455R1601BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Width

165mm

External Length

160mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1455

Number of Knockouts

0

Weight

470g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Series Enclosure, Aluminium, Black - 1455R1601BK


This Hammond enclosure offers top-notch protection with its IP54 rating. Designed with precision and durability in mind, this enclosure is the ideal solution for various industries such as automation, electronics, electrical, and mechanical. The Hammond enclosure is crafted from high-quality aluminium, ensuring a robust and reliable solution for your technical needs.

Features & Benefits


• Constructed from aluminium for a lightweight yet sturdy design

• IP54 rated for protection against dust and splashing water

• Sleek black finish adds a professional touch to the enclosure

• Not explosion proof ensuring safe use in non-hazardous environments

Applications


• Ideal for use in automation systems to protect delicate electronic components

• Perfect for housing Electrical equipment in industrial settings

• Suitable for safeguarding mechanical parts in challenging environments

• Great for creating weatherproof setups in outdoor installations

Can it withstand harsh environmental conditions?


This enclosure is designed to handle tough environments, providing reliable protection for your equipment.

Will it protect against water and dust?


Yes, the IP54 rating ensures that this enclosure offers resistance to both water and dust ingress.

Is it suitable for industrial automation systems?


Yes, this enclosure is specifically crafted to meet the needs of automation systems in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy