Hammond 1455 Series Silver Black Lid Aluminium Enclosure, IP54, 51.5 mm x 220 mm x 165 mm
- RS Stock No.:
- 868-5016
- Mfr. Part No.:
- 1455T2202
- Brand:
- Hammond
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$47.63
(exc. GST)
$52.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $47.63 | - |
| 15 - 49 | $47.08 | 1% |
| 50 + | $46.05 | 3% |
*price indicative
- RS Stock No.:
- 868-5016
- Mfr. Part No.:
- 1455T2202
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51.5mm | |
| External Length | 220mm | |
| External Width | 165mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1455 | |
| Weight | 721g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51.5mm | ||
External Length 220mm | ||
External Width 165mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1455 | ||
Weight 721g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1455 Enclosure with Plastic End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two solid black plastic end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.
What is supplied?
• 1 x extruded aluminium body, ;• 2 x ABS end panels, ;• 6 x end panel screws ;• Self-adhesive rubber feet.
- RS Stock No. 8180573
- Mfr. Part No. 1455Q2201
Each
$59.37
- RS Stock No. 8180564
- Mfr. Part No. 1455L2201
Each
$36.88
- RS Stock No. 7733022
- Mfr. Part No. 1455T2201BK
Each
$75.60
- RS Stock No. 8180549
- Mfr. Part No. 1455D601BK
Each
$26.25
Related links
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 160 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 160 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 125 mm
- Hammond Black Aluminium Enclosure 220 mm, 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 165 mm












