Hammond Flanged 1455 Series Black Black Lid Aluminium Enclosure, IP54, 52 mm x 220 mm x 165 mm
- RS Stock No.:
- 868-5034
- Distrelec Article No.:
- 300-93-978
- Mfr. Part No.:
- 1455T2202BK
- Brand:
- Hammond
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$53.23
(exc. GST)
$58.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $53.23 | - |
| 15 - 49 | $52.79 | - |
| 50 + | $51.97 | 2% |
*price indicative
- RS Stock No.:
- 868-5034
- Distrelec Article No.:
- 300-93-978
- Mfr. Part No.:
- 1455T2202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 52mm | |
| External Length | 220mm | |
| External Width | 165mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Weight | 730g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 52mm | ||
External Length 220mm | ||
External Width 165mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Weight 730g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 220 (L) x 165 (W) x 51.5mm (H), Aluminium Construction, Black Colour - 1455 Series - 1455T2202BK
Need to protect your electronics against the elements? Grab this enclosure from Hammond. Fitting circuit boards is a piece of cake – just slip them into the internal slots. As it's made from robust aluminium, this rigid box shrugs off impact and corrosion when used in harsh and humid settings. You can access circuits in a jiffy for troubleshooting through the slide-removable belly plate. Tipping the scales at only 737g, this unit puts minimal strain on your system.
Features & Benefits
• Sized for Eurocards, making it a standard and flexible option for easy interchangeability
• Included self-adhesive rubber feet secure the unit on a flat surface
• Comes with colour-matched screws for a neat finish
Applications
• Server rooms
• Medical equipment
• Industrial control panels
• Testing and measurement instruments
Does this enclosure protect my PCB against dust and moisture?
Yes, the unit has an IP54 rating, which means it keeps most dust and moisture out. This makes it suitable to use in damp indoor settings, such as industrial kitchens.
How much installation space does this enclosure need?
This space-saver, with dimensions of 220 (L) x 165 (W) x 51.5mm (H), fits into tight spots and doesn't bulk up your installation.
Related links
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Blue Aluminium Instrument Case 52 mm 165 mm
- Hammond 1455 Red Aluminium Instrument Case 52 mm 165 mm
- Hammond Black Aluminium Enclosure 220 mm, 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 220 mm, 103 mm
