Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 51.5 mm x 220 mm x 160 mm
- RS Stock No.:
- 773-3022
- Distrelec Article No.:
- 150-44-151
- Mfr. Part No.:
- 1455T2201BK
- Brand:
- Hammond
Subtotal (1 unit)*
$75.60
(exc. GST)
$83.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.60 |
*price indicative
- RS Stock No.:
- 773-3022
- Distrelec Article No.:
- 150-44-151
- Mfr. Part No.:
- 1455T2201BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51.5mm | |
| External Width | 160mm | |
| External Length | 220mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB | |
| Series | 1455 | |
| Number of Knockouts | 0 | |
| Weight | 737g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51.5mm | ||
External Width 160mm | ||
External Length 220mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB | ||
Series 1455 | ||
Number of Knockouts 0 | ||
Weight 737g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 220 (L) x 165 (W) x 52mm (H), Aluminium Construction, IP54 Rating - 1455 Series - 1455T2201BK
Seeking safe housing for your sensitive PCBs? Choose this enclosure from Hammond. Its robust aluminium body with extruded internal slots makes it a smart choice when you want to store PCBs securely and protect them from environmental hazards like impacts and abrasion. The unit's anodised finish helps boost longevity in demanding and damp settings by giving the unit reliable corrosion resistance. You'll find it's a breeze to install, as it comes ready for assembly with all the hardware you'll need.
Features & Benefits
• Slide-out belly plate gives quick access to the unit's interior
• Versatile product, as it's also handy for equipment interfacing
• Aluminium end caps and bezels are available in various shades so you can colour-code your finished assembly
• Includes self-adhesive rubber feet to prevent movement and avoid marking surfaces once installed
Applications
• Telecommunication networks
• Renewable energy
• Industrial automation
• Transportation industry
Does this enclosure come with an ingress protection rating?
Yes. This enclosure's IP54 rating means it protects against limited amounts of dust and also resists sprays of water from any direction.
Related links
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 160 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 160 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
