Hammond 1455 Series Silver Black Lid Aluminium Enclosure, IP54, 51.5 mm x 220 mm x 125 mm
- RS Stock No.:
- 818-0573
- Mfr. Part No.:
- 1455Q2201
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $2.05
View bulk pricing optionsSubtotal (1 unit)*
$59.37
(exc. GST)
$65.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.37 | - |
| 5 - 9 | $58.96 | $2.05 |
| 10 + | $58.16 | $12.10 |
*price indicative
- RS Stock No.:
- 818-0573
- Mfr. Part No.:
- 1455Q2201
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 51.5mm | |
| External Width | 125mm | |
| External Length | 220mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1455 | |
| Weight | 554g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 51.5mm | ||
External Width 125mm | ||
External Length 220mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1455 | ||
Weight 554g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1455 Enclosure with Metal End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.
What is supplied?
• 2 aluminium end panels;• 2 black ABS bezels;• extruded aluminium body;• 4 self-adhesive rubber feet;• end panel screws
- RS Stock No. 8180577
- Mfr. Part No. 1455Q2201BK
Each
$72.99
- RS Stock No. 8685016
- Mfr. Part No. 1455T2202
Each
$47.63
- RS Stock No. 7733022
- Mfr. Part No. 1455T2201BK
Each
$75.60
- RS Stock No. 7733013
- Mfr. Part No. 1455T2201
Each
$59.46
Related links
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 160 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 160 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455T2202 Series Silver Aluminium Enclosure 220 mm, 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 103 mm











