Hammond 1455 Series Silver Silver Lid Aluminium Enclosure, IP54, 51.5 mm x 160 mm x 125 mm

Subtotal (1 unit)*

$49.18

(exc. GST)

$54.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.18

*price indicative

RS Stock No.:
773-3003
Distrelec Article No.:
150-43-971
Mfr. Part No.:
1455Q1601
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

51.5mm

External Length

160mm

External Width

125mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

417g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 125 (W) x 52mm (H), IP54 Rating, Rubber Feet - 1455 Series - 1455Q1601


Put everything in its place with this enclosure from Hammond. It's sized to suit standard Eurocards and, thanks to built-in internal slots, getting started is easy – just slide your boards right in. The unit's extruded aluminium rectangular body is lightweight yet rugged and resistant to corrosion. Slightly curved edges give it an ergonomic feel for comfortable handling. Two matching aluminium end panels complete the package, with four screws included so you get a secure fit.

Features & Benefits


• Enclosure and lid in silver anodised colour to blend into your workspace

• Self-adhesive rubber feet prevent slips and protect your bench top during use

• IP54 rating shows it shields against limited amounts of dust, debris and moisture

• Includes two optional black ABS plastic bezels to strengthen the end panels

Applications


• Networking and communications equipment

• Electronics manufacturing

• Sound and studio systems

How much does this enclosure weigh?


Weighing in at just 420g, it’s a portable, compact storage solution for your electronics.

Does the enclosure have any knockouts?


There are no pre-cut knockouts, but you can drill or mill your own to suit the needs of your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy