Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP54, IK08, 51 mm x 115 mm x 64 mm
- RS Stock No.:
- 868-0982
- Mfr. Part No.:
- 1550DBK
- Brand:
- Hammond
Subtotal (1 unit)*
$24.46
(exc. GST)
$26.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.46 |
*price indicative
- RS Stock No.:
- 868-0982
- Mfr. Part No.:
- 1550DBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51mm | |
| External Length | 115mm | |
| External Width | 64mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Standards/Approvals | RoHS | |
| Weight | 170g | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51mm | ||
External Length 115mm | ||
External Width 64mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Standards/Approvals RoHS | ||
Weight 170g | ||
Transparent Door No | ||
IK Rating IK08 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 115 (L) x 64 (W) x 59mm (H), Lap-Joint Construction, Shielded - 1550 Series - 1550DBK
When a challenging environment means your PCB needs robust protection, opt for this Hammond enclosure. Its dimensions of 115 (L) x 64 (W) x 59mm (H) make it the right size to keep a circuit board shielded from accidental damage or tampering. A low side wall draft angle makes it a breeze to mount your board, for quick and fuss-free assembly. As its internal walls are smooth, you can easily install connectors without any milling. Don't worry about searching for fixing screws or a lid, as these are conveniently supplied with your enclosure.
Features & Benefits
• Rugged die-cast aluminium construction for longevity in demanding settings
• Shielding reduces the chance of electromagnetic interference with nearby electronic devices
• Black powder paint coating for a long-lasting and mark-free finish
• Colour-matched screws ensure an aesthetically appealing look
Applications
• Industrial automation
• Medical centres
• Food and beverage manufacturing
• Electronics industry
Does this enclosure offer protection against moisture?
Yes, for compatibility with harsh industrial settings, this is an IP54-rated enclosure that's protected against dust and water splashes from any direction.
Related links
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 64 mm
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 55 mm 90 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 30 mm 64 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 121 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 146 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 26 mm 55 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 51 mm 90 mm
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 25 mm 55 mm
