Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP54, IK08, 26 mm x 60 mm x 55 mm

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$11.81

(exc. GST)

$12.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.81-
25 - 99$11.73-
100 +$11.502%

*price indicative

RS Stock No.:
868-0998
Distrelec Article No.:
110-43-162
Mfr. Part No.:
1550Q
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

26mm

External Width

55mm

External Length

60mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1550

Weight

80g

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK08

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 60 (L) x 55 (W) x 34mm (H), Die-Cast Aluminium Construction, Natural Colour - 1550 Series - 1550Q


For safety and security, box up your electrical components in this Hammond enclosure. Its die-cast aluminium body holds out against rust and impact, assuring you of long-term service, even in harsh conditions. Thanks to compact dimensions of 60 (L) x 55 (W) x 34mm (H), this piece of hardware fits snugly into tight spaces. Innovative lap-joint construction prevents dust and water from sneaking in, making it a reliable choice to house sensitive components. You can assemble this unit in a jiffy with a simple screwdriver, so there's no need to reach for your power tools.

Features & Benefits


• Low side wall draft angle of 2° or less for easy entry and removal of PCBs

• Light weight of 80g means it's easy to handle during installation and doesn't strain the mounting surface

• Comes with pre-drilled screw holes for quick assembly, saving time and hassle

Applications


• Assembly lines

• Construction sites

• Telecommunications industry

How do I restrict access to this enclosure?


This unit comes with an easy-to-install lid that secures the contents and discourages unauthorised access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy