Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP54, IK08, 51 mm x 115 mm x 90 mm

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$20.03

(exc. GST)

$22.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$20.03-
25 - 99$19.811%
100 +$19.413%

*price indicative

RS Stock No.:
868-0976
Distrelec Article No.:
110-43-138
Mfr. Part No.:
1550C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

51mm

External Length

115mm

External Width

90mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1550

Standards/Approvals

RoHS

Weight

220g

IK Rating

IK08

Transparent Door

No

Explosion Proof

No

Gasket Material

EVA Foam

COO (Country of Origin):
TW

Hammond Enclosure, 115 (L) x 90 (W) x 59mm (H), EMI Shielding, Die-Cast Aluminium Construction - 1550 Series - 1550C


Keep your industrial kit firing on all cylinders with this enclosure from Hammond. It's just what you need to safely house PCBs and reduce the chance of damage to your electrical control circuits. You can put the box to the test in harsh environments, thanks to its tough die-cast aluminium construction that resists wear and corrosion. As it's easy to machine, you can modify it to your exact needs. A vibra coating gives it a smooth finish, so there's no chance of snagging. For your convenience, this enclosure is supplied with a lid and fixing screws, so you can install and use it straight away.

Features & Benefits


• Low side wall draft angle for straightforward PCB mounting

• IP54 rating indicates it's protected against dust and splashes of water

• Shields against EMI, so reduces the chance of electrical disturbance caused by nearby devices

Applications


• Military technology

• Automated production lines

• Agricultural equipment

• Industrial process control

Does this enclosure have ribbed internal walls?


No, the internal walls of the product are smooth, giving you the benefit of quick and simple connector installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy