Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP54, IK08, 55 mm x 115 mm x 64 mm
- RS Stock No.:
- 868-0988
- Distrelec Article No.:
- 110-43-140
- Mfr. Part No.:
- 1550D
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save $6.25
View bulk pricing optionsSubtotal (1 unit)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.68 | - |
| 25 - 99 | $20.43 | $6.25 |
| 100 + | $19.95 | $73.00 |
*price indicative
- RS Stock No.:
- 868-0988
- Distrelec Article No.:
- 110-43-140
- Mfr. Part No.:
- 1550D
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55mm | |
| External Width | 64mm | |
| External Length | 115mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Weight | 166g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55mm | ||
External Width 64mm | ||
External Length 115mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Weight 166g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 115 (L) x 64 (W) x 55mm (H), Die-Cast Aluminium Construction, IP54 Rating - 1550 Series - 1550D
Electronic instruments tick away for longer when you keep them in this sturdy enclosure from Hammond. Its made from die-cast aluminium to achieve a rugged and corrosion-resistant build thats also lightweight. This construction material means the unit helps to improve EMI and RFI shielding, protecting your devices from external interference. The unpainted enclosure is Vibra-finished to make it ultra-smooth and safe to handle – you can be sure there are no sharp edges here.
Features & Benefits
• Lap-joint construction helps protect against splashing water and dust, so the unit has an IP54 rating
• Screws to secure the lid fit into pre-tapped holes for a tight fit
• Comes without internal ribs for compatibility with connectors, so there's no need for milling
Applications
• Lighting control modules
• Navigation equipment
• Patient monitoring devices
How much does this enclosure weigh?
Despite its sturdy nature this enclosure is surprisingly light, weighing in at just 166g.
What's included with the enclosure?
You get a box, lid and set of four screws. You can buy an IP66 gasket (253-9479) or an IP67 gasket (253-9480) if you need a watertight seal.
Related links
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 30 mm 64 mm
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 55 mm 64 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 51 mm 90 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 121 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 146 mm
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 55 mm 90 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 26 mm 55 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 101 mm 250 mm
