Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP54, IK08, 25 mm x 80 mm x 55 mm

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$22.42

(exc. GST)

$24.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$22.42-
25 - 99$22.101%
100 +$21.683%

*price indicative

RS Stock No.:
868-0994
Mfr. Part No.:
1550PBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

25mm

External Length

80mm

External Width

55mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1550

Standards/Approvals

RoHS Compliant

Weight

76g

Transparent Door

No

IK Rating

IK08

Explosion Proof

No

Gasket Material

EVA Foam

COO (Country of Origin):
TW

Hammond Enclosure, 80 (L) x 55 (W) x 21mm (H), Shielded, M3.5 Cover Screw Thread - 1550 Series - 1550PBK


Are your PCB components struggling with electrical interference? Cut through the noise with this Hammond enclosure. By shielding devices against high EMI levels, it keeps signals flowing without a hiccup. Compact dimensions of 80 (L) x 55 (W) x 21mm (H) mean the unit's a sure fit for protecting devices in tight spaces. Checking up on stored hardware is a breeze thanks to the simple screw-on lid. Don't worry about moisture, as the enclosure's die-cast aluminium body resists corrosion for long-lasting durability in damp conditions.

Features & Benefits


• IP54 rating assures you of resistance to dust and water splashes, cutting the risk of hardware damage in contaminated settings

• Smooth inner walls make are easy to machine, so you can make your own cable entry points

• Pre-tapped screw holes on the cover help you speed through installation

Applications


• Chemical processing plants

• Data centres

• Industrial robotics

How do I mount this enclosure?


You can mount this box to a wall by drilling holes into its base. If you're using the unit as a PCB project box, its compact size easily slips onto a desk without the hassle of fixed mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy