Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP54, IK08, 55 mm x 115 mm x 90 mm
- RS Stock No.:
- 868-0985
- Mfr. Part No.:
- 1550CBK
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$29.49
(exc. GST)
$32.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $29.49 | - |
| 25 - 99 | $29.13 | 1% |
| 100 + | $28.61 | 2% |
*price indicative
- RS Stock No.:
- 868-0985
- Mfr. Part No.:
- 1550CBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55mm | |
| External Width | 90mm | |
| External Length | 115mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 220g | |
| IK Rating | IK08 | |
| Gasket Material | EVA Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55mm | ||
External Width 90mm | ||
External Length 115mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Standards/Approvals RoHS Compliant | ||
Weight 220g | ||
IK Rating IK08 | ||
Gasket Material EVA Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 115 (L) x 90 (W) x 55mm (H), Shielded, Smooth Interior - 1550 Series - 1550CBK
Keep your sensitive components safe with this tough enclosure from Hammond. External dimensions of 115 (L) x 90 (W) x 55mm (D) make it ideal for mounting PCBs. Thanks to lap-joint construction, it has an IP54 rating, which means your kit is protected from dust and sprays of water from any direction. The design also helps it guard against EMI, to maintain signal quality in noisy environments. The enclosure is constructed without internal ribs to minimise obstructions and make installing connectors a breeze.
Features & Benefits
• Low side wall draught angle of 2° or less makes it easy to mount PCBs
• Colour-matched black screws help create a smart appearance
• Non-flanged design for flexible use
Applications
• Traffic control systems
• Telecommunications networks
• Power distribution
What finish does the enclosure have?
This enclosure has a satin black polyester powder coating. This provides a lasting finish, even after machining, and stands up to corrosion to give the product a long service life.
How heavy is this enclosure?
As it's constructed from lightweight aluminium alloy, the box weighs just 220g, minimising mechanical strain on your setup.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 55 mm 64 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 51 mm 90 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 64 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 30 mm 64 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 121 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 146 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 51 mm 90 mm
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 25 mm 55 mm
