Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 75.3 mm x 220 mm x 110 mm

Subtotal (1 unit)*

$37.05

(exc. GST)

$40.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.05

*price indicative

RS Stock No.:
823-7398
Mfr. Part No.:
TW11-8-22B
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

75.3mm

External Length

220mm

External Width

110mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Shielding

Unshielded

Hazardous Area Certification

No

Series

TW

Standards/Approvals

UL94 HB

Weight

277g

Transparent Door

No

COO (Country of Origin):
CN

Takachi TW /TWN Plastic Enclosure


The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Multi-purpose enclosure with screw fastening

Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS

IP40 rated

Black or off-white

Operating temperature -10 to +60°C

Supplied with

Top and bottom cover and 2 or 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy