Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 35.5 mm x 170 mm x 85.5 mm
- RS Stock No.:
- 823-7382
- Mfr. Part No.:
- TW9-4-17B
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$19.94
(exc. GST)
$21.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.94 |
*price indicative
- RS Stock No.:
- 823-7382
- Mfr. Part No.:
- TW9-4-17B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 35.5mm | |
| External Width | 85.5mm | |
| External Length | 170mm | |
| IP Rating | IP40 | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | TW | |
| Standards/Approvals | UL94 HB | |
| Weight | 133g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 35.5mm | ||
External Width 85.5mm | ||
External Length 170mm | ||
IP Rating IP40 | ||
Lid Colour Black | ||
Colour Black | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series TW | ||
Standards/Approvals UL94 HB | ||
Weight 133g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure 170 mm, 85.5 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 170 mm, 85.5 mm
- RS PRO 82 Series Black ABS Enclosure 170 mm, 85.5 mm
- RS PRO 82 Series White ABS Enclosure 170 mm, 85.5 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 50 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 60 mm, 35 mm
