RS PRO Black Black Lid ABS Enclosure, IP40, 35.5 mm x 170 mm x 85.5 mm

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$40.65

(exc. GST)

$44.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 14$40.65-
15 - 74$39.871%
75 +$32.8219%

*price indicative

RS Stock No.:
153-3693
Distrelec Article No.:
304-05-313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

35.5mm

External Length

170mm

External Width

85.5mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

RS PRO

Standards/Approvals

RoHS

Weight

133g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
JP
Multi-purpose ABS cases, designed for a broad range of applications

Universal plastic enclosure with screw fastening

Available in 23 sizes in two colours: white & black

Suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc

Black enclosures UL94-HB

White enclosures UL94-V0 (Sizes 1-7 UL94-V1)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy