Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure, Flanged, 190 x 86 x 35mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7310
Mfr. Part No.:
TWF9-4-17D
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Flame Resistant ABS

External Length

190 mm

External Height

35 mm

External Width

86 mm

External Dimensions

190 x 86 x 35mm

Colour

Grey

Flanged

Yes

Shielded

No

Series

TWF

COO (Country of Origin):
CN

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy