METCASE, 6 U 19 in Rack Mount Case Combimet Ventilated 265 mm, 482.6 mm 262.6 mm

Get a bulk buy discount

Add 5 more to save $35.05

View bulk pricing options

Subtotal (1 unit)*

$670.29

(exc. GST)

$737.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$670.29-
5 +$663.28$35.05

*price indicative

RS Stock No.:
819-4043
Mfr. Part No.:
M6219649
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Product Type

19 in Rack Mount Case

Rack Unit

6U

External Depth

265mm

External Height

262.6mm

External Width

482.6mm

Ventilated

Yes

Colour

Black

External Case Material

Aluminium

Front Panel Material

Aluminium

Standards/Approvals

No

Series

Combimet

COO (Country of Origin):
GB

Combimet 19in. Rack Case


The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.

Modern design incorporating ergonomic front panel handles

Robust aluminium case body with removable top, base and rear panels

Ventilated top and base

Anodised aluminium 19in. front panels

Black RAL 9005

Mounting holes in base for PCBs & chassis

M4 earth studs on all components for electrical continuity

Enclosure supplied fully assembled

Standards

Conforms to DIN 41494 & IEC 297-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy