Hammond 1455 Series Silver Silver Lid Aluminium Enclosure, IP54, 52 mm x 160 mm x 165 mm
- RS Stock No.:
- 773-3016
- Distrelec Article No.:
- 150-43-930
- Mfr. Part No.:
- 1455T1601
- Brand:
- Hammond
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 773-3016
- Distrelec Article No.:
- 150-43-930
- Mfr. Part No.:
- 1455T1601
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 52mm | |
| External Length | 160mm | |
| External Width | 165mm | |
| IP Rating | IP54 | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB | |
| Series | 1455 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 560g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 52mm | ||
External Length 160mm | ||
External Width 165mm | ||
IP Rating IP54 | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB | ||
Series 1455 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 560g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Polycarbonate | ||
- COO (Country of Origin):
- CA
Hammond 1455 Series Enclosure, Aluminium, Silver Anodised - 1455T1601
This Hammond enclosure features a durable aluminium body with a sleek silver anodised finish, making it ideal for various applications. Its IP54 rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial settings.
Features & Benefits
• Constructed from high-quality aluminium for durability
• Silver anodised finish for a sleek appearance
• IP54 rating for protection against dust and water ingress
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Perfect for housing sensitive electronic components in harsh environments
• Suitable for outdoor installations due to its weatherproof design
• Ideal for industrial applications requiring durable enclosures
Can it withstand outdoor conditions?
Yes, the Hammond enclosure is designed to withstand outdoor environments with its IP54 rating.
Will it fit standard electronic components?
The enclosure is compatible with a wide range of electronic components commonly used in automation and electronics industries.
Is it suitable for industrial applications?
Yes, the enclosure is specifically designed for industrial settings, providing protection for electrical components.
Related links
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455T1602 Series Black Anodised IP54 52 mm 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 220 mm, 165 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 220 mm, 160 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
