Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- RS Stock No.:
- 228-7303
- Mfr. Part No.:
- 1591SF2GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.90
(exc. GST)
$22.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.90 |
| 10 - 49 | $20.08 |
| 50 + | $19.26 |
*price indicative
- RS Stock No.:
- 228-7303
- Mfr. Part No.:
- 1591SF2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 41mm | |
| External Length | 109mm | |
| External Width | 81mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 41mm | ||
External Length 109mm | ||
External Width 81mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the grey.
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591 Series Ice Blue Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Red Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Transparent Polycarbonate General Purpose Enclosure 109 mm, 81 mm
