Hammond 1591 Series Red Red Lid Polycarbonate General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$20.93

(exc. GST)

$23.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.93-
10 - 49$20.113%
50 +$19.287%

*price indicative

RS Stock No.:
228-7308
Mfr. Part No.:
1591STRD
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

41mm

External Length

109mm

External Width

81mm

IP Rating

IP54

Colour

Red

Lid Colour

Red

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1591T series is the multipurpose translucent polycarbonate enclosure ideally suited for mounting printed circuit boards. The enclosure perfect for applications where parts, sensors or indicators need to be visible. The colour of the enclosure

Designed to meet IP54

Lap joint construction provides protection against access of dust and splashing water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy