Hammond 1591 Series Ice Blue Ice Blue Lid Polycarbonate General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- RS Stock No.:
- 228-7306
- Mfr. Part No.:
- 1591STBU
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.15
(exc. GST)
$23.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.15 |
| 10 - 49 | $20.56 |
| 50 + | $19.72 |
*price indicative
- RS Stock No.:
- 228-7306
- Mfr. Part No.:
- 1591STBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 41mm | |
| External Length | 109mm | |
| External Width | 81mm | |
| IP Rating | IP54 | |
| Lid Colour | Ice Blue | |
| Colour | Ice Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 41mm | ||
External Length 109mm | ||
External Width 81mm | ||
IP Rating IP54 | ||
Lid Colour Ice Blue | ||
Colour Ice Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591T series is the multipurpose translucent polycarbonate enclosure ideally suited for mounting printed circuit boards. The enclosure perfect for applications where parts, sensors or indicators need to be visible. The colour of the enclosure
Designed to meet IP54
Lap joint construction provides protection against access of dust and splashing water
Related links
- Hammond 1591 Series Transparent Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Red Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 109 mm, 81 mm
