Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 41 mm x 109 mm x 81 mm
- RS Stock No.:
- 228-7304
- Mfr. Part No.:
- 1591SF2SBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.47 | - |
| 10 - 49 | $15.82 | 3% |
| 50 + | $15.17 | 7% |
*price indicative
- RS Stock No.:
- 228-7304
- Mfr. Part No.:
- 1591SF2SBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 41mm | |
| External Width | 81mm | |
| External Length | 109mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 41mm | ||
External Width 81mm | ||
External Length 109mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series Black ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591 Series Black ABS Enclosure 109 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Transparent Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Ice Blue Polycarbonate General Purpose Enclosure 109 mm, 81 mm
- Hammond 1591 Series Red Polycarbonate General Purpose Enclosure 109 mm, 81 mm
