Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 43 mm x 120 mm x 78 mm
- RS Stock No.:
- 773-3057
- Distrelec Article No.:
- 150-70-834
- Mfr. Part No.:
- 1455K1202BK
- Brand:
- Hammond
Subtotal (1 unit)*
$37.07
(exc. GST)
$40.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.07 |
*price indicative
- RS Stock No.:
- 773-3057
- Distrelec Article No.:
- 150-70-834
- Mfr. Part No.:
- 1455K1202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43mm | |
| External Length | 120mm | |
| External Width | 78mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Weight | 184g | |
| Standards/Approvals | REACH | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43mm | ||
External Length 120mm | ||
External Width 78mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Weight 184g | ||
Standards/Approvals REACH | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 78 (W) x 43mm (H), For PCBs, Sliding Plate - 1455 Series - 1455K1202BK
Looking for a hard-working storage solution for your sensitive electronics? This Hammond enclosure is up to the task. Thanks to its corrosion-resistant aluminium body, it holds up in damp areas to protect devices like network hubs against impacts. As it measures 120 (L) x 78 (W) x 43mm (H), the unit holds plenty of components and provides versatile storage. The walls come with mounting grooves, so it's quick and easy to line up PCBs. A sliding plate makes it simple to access devices during inspections.
Features & Benefits
• IP54 rating means it's resistant to dust and splashed water to keep contents safe in harsh settings
• Rounded edges make it comfortable to handle
• Screw-on end panels open without special tools for quick device swapping
• Self-adhesive rubber feet mean it stays steady on slippery or slanted surfaces
• No knockouts, so you can position cable entries where needed
Applications
• Server management
• Logistics industry
• Steel production
How does stacking my PCBs affect my system?
Stacking your PCBs in an enclosure like this one minimises the electrical noise between components and blocks interference from outside sources, keeping your setup's signals flowing freely.
- RS Stock No. 7732969
- Mfr. Part No. 1455K1201BK
Each
$48.61
- RS Stock No. 4580752
- Mfr. Part No. 1455K1202
Each
$31.67
- RS Stock No. 7732953
- Mfr. Part No. 1455J1201BK
Each
$39.18
- RS Stock No. 7732971
- Mfr. Part No. 1455K1601BK
Each
$44.47
Related links
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Clear Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 43 mm x, 78 mm












