Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 19 mm x 121 mm x 72 mm

Subtotal (1 unit)*

$22.56

(exc. GST)

$24.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.56

*price indicative

RS Stock No.:
773-3044
Mfr. Part No.:
1455B1202BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

19mm

External Width

72mm

External Length

121mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

117g

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Enclosure with Plastic End Panels


The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits


• Designed to house P.C. boards or for equipment interfacing

• Sized for standard Eurocards

• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body

• Enclosure includes two solid black plastic end panels with integral bezel

• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm

• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)

• Smaller sizes (A & B) are rounded for better hand held ergonomics

• DIN Rail clips & flange kits are available separately

FAQ:


Can these enclosures be used outdoor?


No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.

What is supplied?


• 1 x extruded aluminium body, ;• 2 x ABS end panels, ;• 6 x end panel screws ;• Self-adhesive rubber feet.

Each
$19.45
Each
$21.34
Each
$18.21
Each
$20.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy