Hammond 1455 Series Silver Black Lid Aluminium Enclosure, IP54, 19 mm x 81 mm x 72 mm
- RS Stock No.:
- 773-3025
- Mfr. Part No.:
- 1455B802
- Brand:
- Hammond
Subtotal (1 unit)*
$17.48
(exc. GST)
$19.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.48 |
*price indicative
- RS Stock No.:
- 773-3025
- Mfr. Part No.:
- 1455B802
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 19mm | |
| External Length | 81mm | |
| External Width | 72mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 81g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 19mm | ||
External Length 81mm | ||
External Width 72mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 81g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1455 Enclosure with Plastic End Panels
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.
Features and Benefits
• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two solid black plastic end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately
FAQ:
Can these enclosures be used outdoor?
No, these enclosures cannot be used outdoors as they do not meet any IP rating standard. They have been designed for strictly indoor use.
What is supplied?
• 1 x extruded aluminium body, ;• 2 x ABS end panels, ;• 6 x end panel screws ;• Self-adhesive rubber feet.
Related links
- Hammond 1455 Series Silver Aluminium Enclosure 121 mm, 72 mm
- Hammond 1455 Series Silver Aluminium Enclosure 101 mm, 72 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 72 mm
- Hammond 1455 Series Black Aluminium Enclosure 121 mm, 72 mm
- Hammond 1455 Series Black Aluminium Enclosure 101 mm, 72 mm
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 125 mm
