Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 52 mm x 160 mm x 125 mm

Subtotal (1 unit)*

$56.36

(exc. GST)

$62.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.36

*price indicative

RS Stock No.:
773-3007
Mfr. Part No.:
1455Q1601BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

52mm

External Width

125mm

External Length

160mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

1455

Internal Mount Type

PCB

Number of Knockouts

0

Weight

453g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 125 (W) x 52mm (H), Extruded Aluminium Body, Black Colour - 1455 Series - 1455Q1601BK


Easily store sensitive electronics with this black enclosure from Hammond. Thanks to its handy mounting slots, you can insert a printed circuit board with measurements of up to 159 (L) x 119.5mm (W) and be sure it's properly supported. As the unit comes complete with Taptite screws, attaching the metal end plates is achieved with a twist of the wrist. Aluminium walls provide corrosion resistance, so the enclosure holds its own in humid work areas.

Features & Benefits


• Strong anodised aluminium body stands up to wear to deliver a long service life in heavy-duty applications

• IP54 rating shows it's partially dust-proof and resists water sprays from any direction

• Weighs just 450g to keep your setup as light as possible

• Black colour and two optional polycarbonate bezels give it a neat appearance

Applications


• Wastewater facilities

• Packaging equipment

• Production lines

• Digital data processing

• Security networks

What type of mounting does this unit support?


This enclosure comes with a set of rubber feet to support free-standing installation. They're self-adhesive to ensure set-up is simple and speedy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy