Hammond Flanged 1455 Series Clear Anodised Aluminium General Purpose Enclosure, IP54, 53 mm x 220 mm x 103 mm

Subtotal (1 unit)*

$44.62

(exc. GST)

$49.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.62

*price indicative

RS Stock No.:
251-1786
Mfr. Part No.:
1455NC2202
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

53mm

External Length

220mm

External Width

103mm

IP Rating

IP54

Colour

Clear Anodised

Flanged

Yes

Hazardous Area Certification

No

Series

1455

Internal Mount Type

Horizontal

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond channel mount enclosure has length 120 mm. Constructed from extruded aluminium with a minimum thickness of 2.29mm. Its colour is clear. It is designed to house P.C. boards or equipment.S ized for P.C. boards should be 92mm (min.) to 98mm (max.) width. Enclosures will not accept & were not designed for 100mm wide eurocard.P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

shrink wrap packaging

0.8 lbs shipping weight

4.72 in x 4.06 in x 2.09 in dimension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy