Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 35 x 35 x 20mm
- RS Stock No.:
- 741-7395
- Mfr. Part No.:
- 1551MFLGY
- Brand:
- Hammond
146 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.64
(exc. GST)
$4.00
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $3.64 |
100 - 499 | $3.60 |
500 + | $3.56 |
- RS Stock No.:
- 741-7395
- Mfr. Part No.:
- 1551MFLGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.
Features and Benefits:
• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 35 mm |
External Height | 20 mm |
External Width | 35 mm |
External Dimensions | 35 x 35 x 20mm |
Range | 1551 |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | 1551 |
Weight | 20g |
Explosion Proof | No |
Related links
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...
- Hammond 1551 Series Translucent Blue ABS Enclosure, IP54, Flanged,...
- Hammond 1551 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid,...
- Hammond 1551 Series Black ABS Enclosure, IP54, Black Lid, 35 x 35 x 20mm