Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure, IP54, 36 mm x 86 mm x 56 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$10.92

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.92-
10 - 49$10.484%
50 +$10.048%

*price indicative

RS Stock No.:
228-7340
Mfr. Part No.:
1591XXLTBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

36mm

External Length

86mm

External Width

56mm

IP Rating

IP54

Colour

Transparent Blue

Flanged

No

Hazardous Area Certification

No

Series

1591

Internal Mount Type

Vertical

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat

Designed to meet IP54

Material used for the enclosure ABS plastic

Each
$10.02
Each
$12.87
Each
$16.47
Each
$17.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy