Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 57 mm x 191 mm x 110 mm
- RS Stock No.:
- 613-8331
- Mfr. Part No.:
- 1591ETRD
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.15
(exc. GST)
$36.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $33.15 |
| 50 - 99 | $32.21 |
| 100 + | $31.35 |
*price indicative
- RS Stock No.:
- 613-8331
- Mfr. Part No.:
- 1591ETRD
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 57mm | |
| External Width | 110mm | |
| External Length | 191mm | |
| IP Rating | IP54 | |
| Colour | Transparent Red | |
| Lid Colour | Red | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 245g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 57mm | ||
External Width 110mm | ||
External Length 191mm | ||
IP Rating IP54 | ||
Colour Transparent Red | ||
Lid Colour Red | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 245g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Translucent Red Boxes
Translucent infra-red polycarbonate enclosure designed for mounting circuit boards
Translucent flame retardant polycarbonate to UL94V-0
Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
Integral card guides accept 1.5mm PCBs
Two piece lap joint construction gives IP54 protection
Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
External height includes 4mm for lid
Related links
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 120 mm, 65 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 100 mm, 50 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 112 mm, 62 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 150 mm, 80 mm
