- RS Stock No.:
- 513-5454
- Mfr. Part No.:
- 1551MFLBK
- Brand:
- Hammond
49 In AU stock for next working day delivery
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $3.53
You pay
$3.18
(exc. GST)
$3.50
(inc. GST)
Units | Per unit |
1 - 99 | $3.18 |
100 - 499 | $3.16 |
500 + | $3.13 |
- RS Stock No.:
- 513-5454
- Mfr. Part No.:
- 1551MFLBK
- Brand:
- Hammond
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hammond Enclosure, 35 (L) x 35 (W) x 24mm (H), 20g Weight, Flanged - 1551 Series - 1551MFLBK
Looking for a hardwearing housing solution for your electronic components? Check out this enclosure from Hammond. It has compact dimensions of 35 (L) x 35 (W) x 24mm (H), so it's suitable for storing miniature PCBs. The body's made from sturdy ABS material, which stands fast against impact and chemicals to deliver reliable service in harsh environments. Inside the box, you'll find two moulded standoffs that help hold your electrical devices securely in place. A light weight of 20g, means it puts minimal pressure on your mounting surface.
Features & Benefits
• Supplied with a lid and self-tapping screws for fast and fuss-free assembly
• Lap-joint construction prevents RFI and EMI for clear signal transmission
• Snag-free satin-textured finish makes it comfortable to handle
• Flanged lid lets you wall mount it or suspend it using tie wraps for versatile installation
• Lap-joint construction prevents RFI and EMI for clear signal transmission
• Snag-free satin-textured finish makes it comfortable to handle
• Flanged lid lets you wall mount it or suspend it using tie wraps for versatile installation
Applications
• Medical devices
• Telecommunications equipment
• Military facilities
• Data centres
• Telecommunications equipment
• Military facilities
• Data centres
Is this enclosure water-resistant?
Yes, it's rated IP54, which means it withstands dust and fends off water splashes from all directions, so it's a solid choice for use in demanding conditions.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 35 mm |
External Height | 20 mm |
External Width | 35 mm |
External Dimensions | 35 x 35 x 20mm |
IP Rating | IP54 |
Range | 1551 |
Colour | Black |
Lid Colour | Black |
Flanged | Yes |
Shielded | No |
Series | 1551 |
Number Of Knockouts | 0 |
Weight | 20g |
Explosion Proof | No |
RAL Code | RAL 9005 |
Related links
- Heatsink 35 x 35 x 12mm, Clip
- Heatsink 35 x 35 x 9mm
- Hammond 1551 Series Black ABS Enclosure Black Lid, 35 x 35 x 15mm
- Hammond 1551 Series Black ABS Enclosure Black Lid, 35 x 20 x 15.5
- Hammond 1551 Series Black ABS Enclosure Flanged 35 x 35 x 15mm
- Hammond 1551 Series Black ABS Enclosure Black Lid, 35 x 35 x 20mm
- Hammond 1551 Series Black ABS Enclosure Flanged 35 x 20 x 15.5mm
- Heatsink 35 x 35 x 16mm