Takachi Electric Industrial MB Series Silver Aluminium Enclosure, 75 mm x 175 mm x 120 mm
- RS Stock No.:
- 401-9610
- Mfr. Part No.:
- MB12-8-18
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 25 more to save $13.75
View bulk pricing optionsSubtotal (1 unit)*
$25.86
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.86 | - |
| 25 + | $25.31 | $13.75 |
*price indicative
- RS Stock No.:
- 401-9610
- Mfr. Part No.:
- MB12-8-18
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Length | 175mm | |
| External Width | 120mm | |
| Colour | Silver | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 252g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Length 175mm | ||
External Width 120mm | ||
Colour Silver | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 252g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metal Case MB Series
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 50 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 120 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 100 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 120 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 90 mm 100 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 75 mm 140 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
