Hammond 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 60 mm x 35 mm
- RS Stock No.:
- 381-5091
- Mfr. Part No.:
- 1551HGY
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.45
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $5.45 | - |
| 100 - 499 | $5.27 | 3% |
| 500 + | $5.09 | 6% |
*price indicative
- RS Stock No.:
- 381-5091
- Mfr. Part No.:
- 1551HGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Length | 60mm | |
| External Width | 35mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Weight | 19g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Length 60mm | ||
External Width 35mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Weight 19g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 60 (L) x 35 (W) x 24mm (H), Satin Textured Finish, 19g Weight - 1551 Series - 1551HGY
Seal your sensitive electrical parts in a safe space by housing them in this enclosure from Hammond. Its compact external dimensions of 60(L) x 35 (W) x 24mm (H) make it just the right fit for mounting a PCB or for use as a potting box. Thanks to robust lap-joint construction that keeps the lid and body tightly closed against contaminants, the box has an IP54 rating. This indicates that it's protected against limited dust entry and water spray from all directions.
Features & Benefits
• Durable ABS material delivers thermal resistance and shrugs off impact to withstand harsh conditions
• Lid is secured with two countersunk self-tapping screws for easy assembly and to prevent tampering
• Satin textured finish to protect PCBs from scratches
Applications
• Lighting controls
• Telecommunications networks
• Oil and gas industry
• Power stations
What's meant by a potting box?
A potting box is an enclosure that's filled with a resin solution that encases the electrical component inside, shielding it from shock and vibration.
How much does this enclosure weigh?
Thanks to its light weight of 19g, this enclosure won't place undue strain on the mounting surface.
Related links
- Hammond 1551 Series Grey ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Black ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Blue ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Black ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Blue ABS Enclosure 50 mm, 35 mm
