Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 120 mm x 65 mm
- RS Stock No.:
- 493-6149
- Mfr. Part No.:
- 1591CGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.21 |
| 10 - 49 | $15.12 |
| 50 + | $15.00 |
*price indicative
- RS Stock No.:
- 493-6149
- Mfr. Part No.:
- 1591CGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 40mm | |
| External Length | 120mm | |
| External Width | 65mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 87g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 40mm | ||
External Length 120mm | ||
External Width 65mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 87g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 65 (W) x 40mm (H), IP54 Rating, Grey - 1591 Series - 1591CGY
Keep sensitive equipment under cover with this enclosure from Hammond. Durable ABS housing protects its contents from chemicals and impact, making it a reliable workmate in demanding industrial settings. The smooth-sided interior enables easy insertion of PCBs in a vertical position. This box features moulded-in card guides that securely hold 1.5mm PC cards, offering proper spacing between circuit boards to prevent overheating. It's supplied with four M3 Phillips screws that fit into integral brass bushings, so it's easy to assemble with a simple screwdriver.
Features & Benefits
• IP54 rating means it's shielded from limited amounts of dust and water splashes from all directions
• Lap-joint construction provides protection from EMI and RFI for noiseless signal transmission
• Compact dimensions of 120 (L) x 65 (W) x 40mm (H) for space-efficient installation in small setups
• Withstands regular opening and closing without getting damaged
Applications
• Waste treatment facilities
• Oil and gas plants
• HVAC systems
Is this box flame-retardant?
Yes, the enclosure's ABS body has self-extinguishing properties to stop the spread of flames and boost safety in the event of a fire.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Light Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
