- RS Stock No.:
- 493-6177
- Mfr. Part No.:
- 1591VGY
- Brand:
- Hammond
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.26
(exc. GST)
$25.59
(inc. GST)
Units | Per unit |
1 - 9 | $23.26 |
10 - 49 | $23.08 |
50 + | $22.81 |
- RS Stock No.:
- 493-6177
- Mfr. Part No.:
- 1591VGY
- Brand:
- Hammond
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure, 120 (L) x 120 (W) x 94mm (H), Lap-Joint Construction, Light Grey Colour - 1591 Series - 1591VGY
Looking for a safe place for your printed circuit boards to call home? Make them comfortable in this enclosure from Hammond. It has built-in card slots, so you can safely store circuit boards vertically, without them touching each other. The guides comfortably hold PCBs 1.5mm thick, making this an ideal option for housing single-sided cards. Thanks to the flame-resistant ABS plastic housing, the unit will self-extinguish in 10 seconds, so you can rest assured your equipment is well protected.
Features & Benefits
Brass bushings resist wear and tear to support frequent enclosure assembly and disassembly
Lipped lid prevents the top cover from shifting out of place
Supplied with four standard M3x10mm Phillips machine screws for convenience
IP54-rated, meaning it's dust-tight and protected against splashes of water, to suit indoor settings
Lipped lid prevents the top cover from shifting out of place
Supplied with four standard M3x10mm Phillips machine screws for convenience
IP54-rated, meaning it's dust-tight and protected against splashes of water, to suit indoor settings
Applications
Data centres
IT hubs
Telecommunications industry
IT hubs
Telecommunications industry
What can I do if I want to mount circuit boards horizontally?
If you want to mount PCBs horizontally, you can either use an adapter (570-708) or choose an enclosure from the 1591XX-series (such as 229-1664).
Approvals
Material Flamability Rating: UL94-V0
Specifications
Attribute | Value |
---|---|
Body Material | Flame Retardant ABS |
External Length | 120 mm |
External Height | 94 mm |
External Width | 120 mm |
External Dimensions | 120 x 120 x 94mm |
IP Rating | IP54 |
Range | 1591 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | 1591 |
Number Of Knockouts | 0 |
Weight | 220g |
Transparent Door | No |
RAL Code | RAL 7035 |
Explosion Proof | No |
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond General Purpose Enclosure, 120 x 120 x 94mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 94mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Black Lid,...
- Hammond 1591 Series Black Flame Retardant ABS Enclosure Flanged...
- Hammond 1591 Series ABS Enclosure 120 x 120 x 94mm
- Hammond 1591 Series Light Grey Flame Retardant ABS Enclosure...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...