Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 110 mm x 82 mm
- RS Stock No.:
- 493-5837
- Mfr. Part No.:
- 1591SFLGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.47 |
| 10 - 49 | $16.41 |
| 50 + | $16.26 |
*price indicative
- RS Stock No.:
- 493-5837
- Mfr. Part No.:
- 1591SFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 40mm | |
| External Length | 110mm | |
| External Width | 82mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 105g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 40mm | ||
External Length 110mm | ||
External Width 82mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 105g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 110 (L) x 82 (W) x 40mm (H), ABS Construction, Grey Colour - 1591 Series - 1591SFLGY
When safety's a priority in the mounting of your PCBs, reach for this enclosure from Hammond. It's a flame-retardant box that helps prevent the spread of fire, making it a safe choice for volatile applications. As it's made from ABS, this robust unit doesn't buckle under impact or give in to chemical damage. Predrilled holes on the flanged lid speed up installation, freeing up your time for other tasks. Measuring just 110 (L) x 82 (W) x 40mm (H), this compact casing slots into cramped spaces without fuss.
Features & Benefits
• Easy-to-machine material makes modifications straightforward for customised installations
• Safe to fit and remove the lid repeatedly for hassle-free maintenance
• Included screws save time and effort
Applications
• Aerospace applications
• Factory automation control panels
• Medical devices
• Testing instruments
• Consumer electronics
How do I install PCBs in this enclosure?
Just position your 1.5mm printed circuit boards using the integral card guides. Thanks to these, vertical mounting and safe spacing are a walk in the park.
Are there posts for the lid screws?
Yes, these not only make securing the lid a breeze but also stop internal wiring from being snagged by fixings.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 110 mm, 82 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 112 mm, 62 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 121 mm, 94 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
