Recently searched

    Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Flanged, Grey Lid, 100 x 50 x 21mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $7.08

    (exc. GST)

    $7.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    14 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$7.08
    10 - 49$7.05
    50 +$6.99

    **price indicative

    RS Stock No.:
    493-5821
    Mfr. Part No.:
    1591AFLGY
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Body Material

    Flame Retardant ABS

    External Length

    100 mm

    External Height

    21 mm

    External Width

    50 mm

    External Dimensions

    100 x 50 x 21mm

    Range

    1591

    IP Rating

    IP54

    Colour

    Grey

    Lid Colour

    Grey

    Flanged

    Yes

    Shielded

    No

    Series

    1591

    Number Of Knockouts

    0

    Weight

    54g

    Explosion Proof

    No

    Related links